TE Connectivity Ethernet Crossover Cable, 1m PVC, SFP28 Series

Stock information currently inaccessible
RS Stock No.:
172-0666
Mfr. Part No.:
2821262-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

1m

Sheath Colour

Black

Series

SFP28

Shielding

Shielded

Size of Strands

33 AWG

Outer Sheath Material

PVC

Our selection of cable assemblies range from simple jumpers to power and high-speed data cables to complex harnesses. They are used in a wide variety of applications and industries to interconnect components, sub-systems, and equipment.

TE’s copper cable assemblies transmit power, video, audio, RF, and high-speed data – they can even provide lightning protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy