RS PRO Male D9 to Female D9 Extension Cable, 10 m Polyvinyl Chloride
- RS Stock No.:
- 839-508
- Brand:
- RS PRO
Subtotal (1 unit)*
£28.69
(exc. VAT)
£34.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.69 |
*price indicative
- RS Stock No.:
- 839-508
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | D9 | |
| Product Type | Extension Cable | |
| Connector Type B | D9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A D9 | ||
Product Type Extension Cable | ||
Connector Type B D9 | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Standards/Approvals UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO D9 extension cable is designed to facilitate seamless connections between devices, primarily suited for older systems that require a reliable link between Enhanced Graphics Adapters and peripherals.
Connector 1 is a D9 male and Connector 2 is a D9 female for versatility
Length of 10m ensures flexibility in setup and positioning
28AWG cable gauge provides improved signal integrity
Beige colour aids in distinguishing cable management
Related links
- RS PRO Male D9 to Female D9 Extension Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin to Female DB25 Serial Cable, 10 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D9 Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Male DB9 to Female DB9 Extension Cable, 10 m
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 10 m Polyvinyl Chloride
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female D-Sub 10 m Polyvinyl Chloride
- Prosensor RALDM Series Type J Polyvinyl Chloride Insulation 7 x 0.2 mm Strands
