RS PRO Male D9 to Female D9 Extension Cable, 3 m Polyvinyl Chloride
- RS Stock No.:
- 839-341
- Brand:
- RS PRO
Subtotal (1 unit)*
£13.65
(exc. VAT)
£16.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.65 |
*price indicative
- RS Stock No.:
- 839-341
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | D9 | |
| Product Type | Extension Cable | |
| Connector Type B | D9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A D9 | ||
Product Type Extension Cable | ||
Connector Type B D9 | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS PRO D9 Male to Female extension cable is designed to facilitate reliable connections in various applications, particularly in vintage computing setups. This 3-metre cable offers a straightforward solution for extending D9 connections.
D9 Male connector ensures compatibility with a variety of devices
D9 Female connector allows for seamless connection and extension
3M length provides ample reach for versatile setups
28AWG cable gauge ensures reliable signal transmission with minimal interference
Related links
- RS PRO Male D9 to Female D9 Extension Cable, 10 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D9 Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male DB15 to Female DB15 Extension Cable, 3 m
- RS PRO Female D-Sub 9-Pin to Female D9 Serial Cable, 2 m Polyvinyl Chloride
