Molex Male 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£52.61

(exc. VAT)

£63.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.61

*price indicative

RS Stock No.:
180-5699
Distrelec Article No.:
301-36-032
Mfr. Part No.:
1201088308
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Series

120108

Jacket Material

Thermoplastic Polyurethane

Cable Length

5m

Jacket Colour

Green

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

M12

Connector Gender B

Male

Number of Contacts B

4

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

Coding

D

COO (Country of Origin):
PL
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), WSOR Cable, 22 AWG, 5.0m (16.40') Length

Related links