Molex Female 5 way M12 to Free End Sensor Actuator Cable, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-5697
Mfr. Part No.:
1200659523
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane

Cable Length

2m

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Free End

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67, IP67

COO (Country of Origin):
PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 2.0m (6.56') Length

Related links