Molex Female 5 way M8, Straight to Pigtail Sensor Actuator Cable, 2 m
- RS Stock No.:
- 508-825
- Distrelec Article No.:
- 304-55-889
- Mfr. Part No.:
- 1200270709
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£228.46
(exc. VAT)
£274.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.46 | £11.423 |
*price indicative
- RS Stock No.:
- 508-825
- Distrelec Article No.:
- 304-55-889
- Mfr. Part No.:
- 1200270709
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120027 | |
| Cable Length | 2m | |
| Jacket Material | PVC, PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Type B | Pigtail | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, EU RoHS, REACH SVHC, IEC-62474 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120027 | ||
Cable Length 2m | ||
Jacket Material PVC, PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Type B Pigtail | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, EU RoHS, REACH SVHC, IEC-62474 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset is designed for those seeking reliability and efficiency in their industrial applications. This premium cordset features a Durable construction with 5 poles and a pigtail design, ensuring seamless connectivity to various devices while maintaining optimal performance. With specifications tailored to meet the needs of today's demanding environments, the cordset is equipped with a robust PUR/PVC cable that offers superior flexibility and resistance to wear. Spanning 2.0 metres, it provides ample reach for installations, allowing for easy integration into existing setups. The cordset's IP67 rating guarantees protection against dust and moisture, making it an excellent choice for harsh conditions. Combining innovative engineering with a user-friendly design, this cordset is the Ideal solution for those who prioritise quality in their industrial cordset needs.
IP67 rating provides excellent protection against dust and water
Durable PUR/PVC material offers long-lasting performance
Flexible 5-pole design caters to a variety of devices
Pigtail configuration facilitates versatile installation options
Optimal cable length enhances ease of use in diverse environments
Efficient connectivity ensures reliable signal transmission
Suitable for a wide range of industrial applications
Related links
- Brad from Molex Female 5 way M8 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Molex Female 5 way M8 2 m
- Molex Female 5 way M8 2 m
- Molex Female 5 way Straight to Male Pigtail Sensor Actuator Cable, 2 m
- Molex Female 5 way M8 2 m
- Brad from Molex Female 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M8 to 5 way Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way M8 to 5 way Free End Sensor Actuator Cable, 10 m
