Molex Female 5 way M12 to Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 180-5597
- Mfr. Part No.:
- 1200659523
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5597
- Mfr. Part No.:
- 1200659523
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67, IP67 | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 2.0m (6.56') Length
Related links
- Molex Female 5 way M12 to Free End Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Male Pigtail Sensor Actuator Cable, 2 m
- Molex Female 5 way M8 2 m
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 2 m
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
