MikroElektronika UVA Click Ultraviolet (UV) Sensor Add On Board for GUVA-C32M mikroBUS Socket
- RS Stock No.:
- 247-5744
- Mfr. Part No.:
- MIKROE-4911
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5744
- Mfr. Part No.:
- MIKROE-4911
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ultraviolet (UV) Sensor | |
| Featured Device | GUVA-C32M | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | UVA Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ultraviolet (UV) Sensor | ||
Featured Device GUVA-C32M | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name UVA Click | ||
The The MikroElektronika's UVA Click is a compact add on board used to detect solar UV index. This board features the GUVA-C32SM, an ultraviolet light sensor capable of measuring UV index between 0 to 14 from Genicom Co., Ltd. It contains the GaN based chip die, amplifiers, ADC, digital control logic, and I2C interface circuit to measure UVA volumes, working in the spectral range of 220 to 370nm. The GUVA-C32M can acquire the intensity of UVA, respectively, and outputs digital count according to each intensity. By using the available power management mode properly according to the work to be done, the power consumption can be reduced. This Click board is suitable for various applications, such as determining exposure to ultraviolet radiation in a laboratory or environmental settings, weather stations, industrial manufacturing, and many more.
Integrated GaN Sensors for UVA, programmable gain and integration time
Power management modes
I2C interface
Related links
- MikroElektronika UVC Click Ultraviolet (UV) Sensor MikroBus Click Board for GUVC-T21GH
- MikroElektronika UVB Click Ultraviolet (UV) Sensor MikroBus Click Board for GUVB-C31SM
- MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika Light 4 Click Click Board for OPT4041 MikroBUS socket
- MikroElektronika Pressure 17 Click Absolute Pressure Sensor Add On Board for BM1390GLV-Z mikroBUS Socket
