Broadcom HEDS-9830DPEVB Sensor for AEDR-9830E AEDR-9830E
- RS Stock No.:
- 918-673
- Mfr. Part No.:
- HEDS-9830EEVBL
- Brand:
- Broadcom
Subtotal (1 unit)*
£80.16
(exc. VAT)
£96.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.16 |
*price indicative
- RS Stock No.:
- 918-673
- Mfr. Part No.:
- HEDS-9830EEVBL
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Featured Device | AEDR-9830E | |
| For Use With | AEDR-9830E | |
| Kit Classification | Sensor | |
| Kit Name | HEDS-9830DPEVB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Featured Device AEDR-9830E | ||
For Use With AEDR-9830E | ||
Kit Classification Sensor | ||
Kit Name HEDS-9830DPEVB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Broadcom evaluation board offers a cutting-edge, three-channel reflective optical encoder designed for precise motion control applications, integrating both digital and analogue output configurations seamlessly.
Configurable for two-channel differential analog or three-channel digital differential outputs
Supports high output frequencies up to 4.0 MHz, enhancing responsiveness
Interfacing capabilities with TTL-compatible signal processing circuitries
Includes options for various interpolations, ensuring flexibility for numerous applications
Related links
- Broadcom HEDS-9830DPEVB Sensor for AEDR-9830E AEDR-9830E
- Broadcom HEDS-9830DPEVB Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9830DPEVBL Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
- Broadcom HEDS-9988PRGEVB Rotary Angle Sensor Evaluation Board for AEAT-9988MB, HEDS-9988MBEVB AEAT-9988MB
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom
