MikroElektronika MCurrent Sens Click Current Sensor Measurement Board for MCP3564R MikroBUS Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£50.10

(exc. VAT)

£60.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£50.10
5 +£47.09

*price indicative

RS Stock No.:
906-923
Mfr. Part No.:
MIKROE-6985
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

Current Sensor

Featured Device

MCP3564R

For Use With

MikroBUS Socket

Kit Classification

Measurement Board

Kit Name

MCurrent Sens Click

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika add-on board facilitates dual-channel current and bus voltage monitoring for power analysis and data acquisition applications, leveraging Advanced components for high precision and flexibility.

Utilises an 8-channel 24-bit delta-sigma ADC for precise measurements

Supports bidirectional current sensing with fixed-gain current sense amplifiers

Includes buffered voltage divider stages for simultaneous voltage monitoring

Offers SPI communication Interface for easy integration with microcontrollers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy