MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- RS Stock No.:
- 888-281
- Mfr. Part No.:
- MIKROE-6916
- Brand:
- MikroElektronika
Image representative of range
Subtotal (1 unit)*
£30.78
(exc. VAT)
£36.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.78 |
*price indicative
- RS Stock No.:
- 888-281
- Mfr. Part No.:
- MIKROE-6916
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Current Sensor | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | ACS37035KLACTR-065B3 | |
| For Use With | Differential Magnetic Sensing | |
| Kit Classification | Hall Current Sensor Board | |
| Kit Name | Hall Current Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Current Sensor | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device ACS37035KLACTR-065B3 | ||
For Use With Differential Magnetic Sensing | ||
Kit Classification Hall Current Sensor Board | ||
Kit Name Hall Current Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for isolated bidirectional current measurement, providing real-time monitoring, feedback, and protection in various embedded and industrial power systems.
Supports current measurement up to ±65A with a sensitivity of 20mV/A
Utilises the ACS37035KLACTR-065B3 Hall-effect current sensor for enhanced accuracy
Offers 1MHz bandwidth and 0.45μs typical response time for Rapid data processing
Communicates via SPI with integrated ADC for simplified data retrieval
Related links
- MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 7 Click Hall Effect Sensor Development Kit ACS770
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current 4 Click Hall Current Sensor Board for ACS70331
- MikroElektronika Hall Current 19 Click Hall Effect Sensor Sensor Board for Hall Effect Sensor AC Drives and Power
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
