MikroElektronika Thermo 32 Click Digital Temperature Sensor Temperature Sensor Board for N34TS108 Temperature Protection

Subtotal (1 unit)*

£11.26

(exc. VAT)

£13.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.26

*price indicative

RS Stock No.:
842-281
Mfr. Part No.:
MIKROE-6941
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

Digital Temperature Sensor

Featured Device

N34TS108

For Use With

Temperature Protection

Kit Classification

Temperature Sensor Board

Kit Name

Thermo 32 Click

Standards/Approvals

ISO

COO (Country of Origin):
RS
The MikroElektronika temperature sensor add-on board delivers precise digital temperature measurements for various applications, allowing seamless integration into thermal management systems.

Utilises the N34TS108 sensor for low-voltage digital temperature sensing

Offers 12-bit temperature resolution with 0.0625°C granularity

Provides dynamically programmable limit windows for enhanced thermal monitoring

Supports high-speed I2C communication and configurable I2C addressing

Includes alert interrupt output for immediate temperature threshold alerts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy