MikroElektronika Ultrasonic 4 Click ToF Sensor MikroBus Click Board ICU-20201

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£29.28

(exc. VAT)

£35.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£29.28
5 +£27.52

*price indicative

RS Stock No.:
815-007
Mfr. Part No.:
MIKROE-6601
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Proximity Sensor

Sensor Technology

ToF Sensor

For Use With

ICU-20201

Kit Classification

MikroBus Click Board

Kit Name

Ultrasonic 4 Click

COO (Country of Origin):
RS
The MikroElektronika ultrasonic add-on board excels in distance measurement, presence detection, and object tracking for embedded systems. It's built around a high-performance Time-of-Flight transceiver, making it suitable for long-range applications.

Operates at a range from 20cm to 5m with precision

Detects moving objects closer than 20cm

Simultaneous ranging capability within a 180° field of view

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy