MikroElektronika Tilt Click Tilt Sensor MikroBus Click Board for RPI-10354

Bulk discount available

Subtotal (1 unit)*

£10.63

(exc. VAT)

£12.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.63
5 - 9£10.09
10 +£9.57

*price indicative

RS Stock No.:
136-0714
Mfr. Part No.:
MIKROE-1834
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Tilt Sensor

Featured Device

RPI-10354

Kit Classification

MikroBus Click Board

Kit Name

Tilt Click

Standards/Approvals

RoHS

Tilt click mikroBUS™


The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. Tilt click features an RPI-1035 4-directional optical tilt sensor. It provides positional feedback for tilting left, right, forward or backward. This optical sensor is more reliable than mechanical or magnetic types in applications where precision measurement is not required.

• RPI-1035 4-directional optical tilt sensor device;• 2 x LEDs for monitoring outputs;• Communication: Analogue voltage outputs;• Power supply: +3.3 or +5Vdc;• LED power indicator

Click mikroBUS™ Sensor Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Note

Click board comes with the header strips soldered.

Related links