Lumberg Automation SBS Series Sensor Box, M12, 4 port
- RS Stock No.:
- 375-2710
- Mfr. Part No.:
- SBS 4/LED 3
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 375-2710
- Mfr. Part No.:
- SBS 4/LED 3
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Ports | 4 | |
| Connector Size | M12 | |
| Series | SBS | |
| Housing Material | TPU | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Ports 4 | ||
Connector Size M12 | ||
Series SBS | ||
Housing Material TPU | ||
IP Rating IP67 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
