HARTING Har-SAB Series Distribution Unit, M12, 5 way, 8 port
- RS Stock No.:
- 162-2484
- Mfr. Part No.:
- 090700322200
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 162-2484
- Mfr. Part No.:
- 090700322200
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 8 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Series | Har-SAB | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 8 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Series Har-SAB | ||
- COO (Country of Origin):
- DE
Passive sensor actuator boxes
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12
