- RS Stock No.:
- 162-2482
- Mfr. Part No.:
- 090700122200
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 162-2482
- Mfr. Part No.:
- 090700122200
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Passive sensor actuator boxes
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 5 |
Connector Size | M12 |
Series | Har-SAB |
Cable Length | 10m |