HARTING Har-SAB Series Distribution Unit, M16, 3 way, 10 port

Bulk discount available

Subtotal (1 unit)*

£106.03

(exc. VAT)

£127.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£106.03
5 - 24£102.91
25 +£99.97

*price indicative

RS Stock No.:
162-2477
Mfr. Part No.:
090700430100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

10

Number of Ways

3

Connector Size

M16

Series

Har-SAB

COO (Country of Origin):
DE
Passive sensor actuator boxes
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12