HARTING Har-SAB Series Distribution Unit, M8, 10m cable, 4 way, 4 port
- RS Stock No.:
- 162-2470
- Mfr. Part No.:
- 090700101100
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2470
- Mfr. Part No.:
- 090700101100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 4 | |
| Number of Ways | 4 | |
| Connector Size | M8 | |
| Series | Har-SAB | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 4 | ||
Number of Ways 4 | ||
Connector Size M8 | ||
Series Har-SAB | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
Passive sensor actuator boxes
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12
