Alpha Wire Alpha Connect Series Sensor Box, M12, 5m cable, 5 way, 6 port

Image representative of range

Stock information currently inaccessible
RS Stock No.:
131-4679
Mfr. Part No.:
915-5M NC
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Operating Voltage

10 → 30V dc

Number of Ports

6

Number of Ways

5

Connector Size

M12

Series

Alpha Connect

Housing Material

Plastic

IP Rating

IP67

Temperature Range

-25 → +70 °C

Cable Length

5m

M12 Distribution Box


Number of Ports: 6
Signals per Port: 2
LEDs: None
Length: 5 m Cable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy