HARTING Circular Connectors M8 Series Distribution Box, 8 Port, M8 Connector

Image representative of range

Subtotal (1 unit)*

£101.24

(exc. VAT)

£121.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.24

*price indicative

RS Stock No.:
744-471
Mfr. Part No.:
09070012010400
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Distribution Box

Number of Ports

8

Maximum Operating Voltage

30V

Series

Circular Connectors M8

Interface Type

M8 Connector

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Operating Voltage

10V

Output Type

PNP

COO (Country of Origin):
CN
The HARTING Har-SAB M8/8/3p PAC 3M PUR w/o LED is a robust distribution box designed for efficient power distribution in various applications. It features an M8 connector Interface and is suitable for environments requiring high protection against dust and water.

Features & Benefits


IP67 rating ensures protection against dust and water ingress

Maximum operating temperature of 85 °C allows for use in high-heat environments

Minimum operating temperature of -25 °C enables functionality in cold conditions

Supports a maximum operating voltage of 30 V dc for versatile applications

Pre-assembled Master cable simplifies installation and reduces setup time

Total of 8 ports provides multiple connection options for efficient distribution

PNP output type ensures compatibility with various control systems

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the maximum operating voltage for this distribution box?


The maximum operating voltage is 30 V dc.

Can this be used outdoors or in harsh environments?


Yes, it has an IP67 rating, making it suitable for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy