TE Connectivity Cable assembly, 1.5m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
892-0615
Mfr. Part No.:
2273126-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

1.5m

Voltage Rating

24 V dc

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Insulation Material

PP

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80 °C

Minimum Bend Radius

47 mm

Outer Diameter

4.7mm

American Wire Gauge

22

COO (Country of Origin):
DE