TE Connectivity Right Angle Female 3 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0589
Mfr. Part No.:
2273116-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

1.5m

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 2 Number of Contacts

3

Connector 2

M12

Connector 2 Orientation

Straight

Connector 2 Gender

Male

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP65, IP67

Minimum Bend Radius

43 mm

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Maximum Operating Temperature

+80°C

Insulation Material

PP

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80 °C

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Outer Diameter

4.3mm

COO (Country of Origin):
DE