TE Connectivity Cable assembly, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0551
Mfr. Part No.:
2273105-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Current Rating

4 A

Voltage Rating

24 V dc

IP Rating

IP65, IP67

Insulation Material

PP

Minimum Operating Temperature

-40°C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Outer Diameter

4.7mm

Operating Temperature Range

-40 → +80 °C

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

American Wire Gauge

22

Minimum Bend Radius

47 mm

COO (Country of Origin):
DE