TE Connectivity Right Angle Male 8 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0511
Mfr. Part No.:
2273094-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Grey

Length

1.5m

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

30 V ac/dc

IP Rating

IP65, IP67

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Insulation Material

PP

Minimum Bend Radius

60 mm

Operating Temperature Range

-40 → +80 °C

Outer Diameter

6mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy