TE Connectivity Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0384
Mfr. Part No.:
1-2273101-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Colour

Grey

Sheath Material

Polyurethane PUR

Length

1.5m

Shielding

Shielded

Voltage Rating

60 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

Outer Diameter

5.9mm

American Wire Gauge

22 AWG

Operating Temperature Range

-30 → +80 °C

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Minimum Bend Radius

59 mm

Maximum Operating Temperature

+80°C

Insulation Material

PVC

Standards Met

CSA, ELV Compliant, EN 60544, RoHS Compliant, UL

COO (Country of Origin):
DE