TE Connectivity Cable assembly, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0375
Mfr. Part No.:
1-2273100-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

5

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

1.5m

Sheath Colour

Grey

Shielding

Shielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP65, IP67

Minimum Bend Radius

59 mm

Maximum Operating Temperature

+80°C

Priced to Clear

Yes

Operating Temperature Range

-30 → +80 °C

Insulation Material

PVC

American Wire Gauge

22

Outer Diameter

5.9mm

Standards Met

CSA, ELV Compliant, EN 60542, RoHS Compliant, UL

Cable Shape

Multicore

Minimum Operating Temperature

-30°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy