TE Connectivity Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
892-0325
Mfr. Part No.:
1-2273043-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Grey

Sheath Material

PUR

Length

1.5m

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP65, IP67

Minimum Bend Radius

59 mm

Maximum Operating Temperature

+80°C

Insulation Material

PVC

Standards Met

CSA, ELV Compliant, EN 60534, RoHS Compliant, UL

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80 °C

American Wire Gauge

22 AWG

Outer Diameter

5.9mm

Connector 1 Housing Gender

Female

COO (Country of Origin):
DE