Harting Cable assembly, 1m
- RS Stock No.:
- 885-6047
- Mfr. Part No.:
- 33252130100002
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 885-6047
- Mfr. Part No.:
- 33252130100002
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 8 | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Length | 1m | |
| Shielding | Shielded | |
| Voltage Rating | 500 V dc | |
| Operating Temperature Range | -20 → +60 °C | |
| Maximum Operating Temperature | +60°C | |
| Priced to Clear | Yes | |
| Cable Shape | Multicore | |
| Standards Met | RoHS Compliant | |
| Minimum Operating Temperature | -20°C | |
| American Wire Gauge | 26 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 8 | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 1m | ||
Shielding Shielded | ||
Voltage Rating 500 V dc | ||
Operating Temperature Range -20 → +60 °C | ||
Maximum Operating Temperature +60°C | ||
Priced to Clear Yes | ||
Cable Shape Multicore | ||
Standards Met RoHS Compliant | ||
Minimum Operating Temperature -20°C | ||
American Wire Gauge 26 | ||
- COO (Country of Origin):
- CN
