Harting Sensor Actuator Cable, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-5197
Mfr. Part No.:
21348700C79100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Cross Sectional Area

0.14 mm²

Number of Cores

12

Sheath Colour

Grey

Length

10m

Sheath Material

PUR

Coding

A

IP Rating

IP67

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore

Minimum Operating Temperature

-30°C

American Wire Gauge

26 AWG

Operating Temperature Range

-30 → +80 °C

Maximum Operating Temperature

+80°C