Harting Cable assembly, 10m

Stock information currently inaccessible
RS Stock No.:
877-5169
Mfr. Part No.:
21348600C79100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Cross Sectional Area

0.14 mm²

Number of Cores

12

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Length

10m

IP Rating

IP67

Operating Temperature Range

-30 → +80 °C

Maximum Operating Temperature

+80°C

American Wire Gauge

26

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Minimum Operating Temperature

-30°C