Harting Cable assembly, 1m

Stock information currently inaccessible
RS Stock No.:
877-4948
Mfr. Part No.:
21348900487010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Number of Cores

2

Cross Sectional Area

0.25 mm²

Sheath Colour

Purple

Sheath Material

Polyurethane PUR

Length

1m

Shielding

Shielded

IP Rating

IP67

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60 °C

American Wire Gauge

24

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy