HARTING Sensor Actuator Cable, 5m

Stock information currently inaccessible
RS Stock No.:
877-4917
Mfr. Part No.:
21033386405
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2103

Cross Sectional Area

0.25 mm²

Length

5m

IP Rating

IP67

Maximum Operating Temperature

+80°C

American Wire Gauge

24 AWG

Operating Temperature Range

-30 → +80 °C

Minimum Operating Temperature

-30°C

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore