Harting Cable assembly, 10m

Stock information currently inaccessible
RS Stock No.:
877-4885
Mfr. Part No.:
21348487491100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

10m

Sheath Material

Polyurethane PUR

IP Rating

IP67

Maximum Operating Temperature

+80°C

Priced to Clear

Yes

Operating Temperature Range

-25 → +80 °C

American Wire Gauge

22

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy