HARTING Cable assembly, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-4594
Mfr. Part No.:
21349697495010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Length

1m

IP Rating

IP67

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80 °C

American Wire Gauge

16 AWG

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant