Harting Cable assembly, 1.5m
- RS Stock No.:
- 877-4585
- Mfr. Part No.:
- 21349900598015
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 877-4585
- Mfr. Part No.:
- 21349900598015
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Length | 1.5m | |
| IP Rating | IP67 | |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| American Wire Gauge | 16 | |
| Cable Shape | Multicore | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 1.5m | ||
IP Rating IP67 | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
American Wire Gauge 16 | ||
Cable Shape Multicore | ||
Priced to Clear Yes | ||
