Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 300mm

Stock information currently inaccessible
RS Stock No.:
861-2840
Mfr. Part No.:
1519082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

(Signal Line) 5x 0.34 mm²

Length

300mm

Sheath Colour

Black/Grey

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Number of Contacts

5

Connector 2 Housing Gender

Male

Connector 2 Gender

Female

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Minimum Bend Radius

50mm (Flexible), 25mm (Fixed)

Fire Behaviour

Halogen Free

Oil Resistant

Yes

Conductor Material

Bare Cu litz wires

Connector 1 Housing Gender

Male

Outer Diameter

5 mm ±0.15mm

RoHS Status: Exempt

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy