Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

£18.64

(exc. VAT)

£22.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.64

*price indicative

RS Stock No.:
859-2254
Mfr. Part No.:
1454079
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

PEX

Jacket Colour

Black, Grey

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

DNV, EAC-RoHS, IEC 61076-2-101

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PE-X halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 2 m, for outdoor applications, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy