Binder Female 5 way Snap-in 11.5mm Circular to Unterminated Sensor Actuator Cable, 2m

Stock information currently inaccessible
RS Stock No.:
734-5350
Mfr. Part No.:
79-9246-020-05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Cores

5

Cross Sectional Area

0.25 mm²

Length

2m

Connector 1 Gender

Female

Connector 1

Snap-in 11.5mm Circular

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Current Rating

2 A

Voltage Rating

63 V

IP Rating

IP67

American Wire Gauge

24 AWG

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy