Binder Sensor Actuator Cable, 2m

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
734-5341
Mfr. Part No.:
79-9242-020-04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Cores

4

Cross Sectional Area

0.25 mm²

Length

2m

Current Rating

2.5 A

Voltage Rating

125 V

IP Rating

IP67

American Wire Gauge

24 AWG

COO (Country of Origin):
DE