Harting Cable assembly, 40m
- RS Stock No.:
- 707-3884
- Mfr. Part No.:
- 21034831440
- Brand:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-3884
- Mfr. Part No.:
- 21034831440
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 40m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Blue | |
| Shielding | Shielded | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cross Sectional Area 0.14 mm² | ||
Length 40m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Blue | ||
Shielding Shielded | ||
American Wire Gauge 26 AWG | ||
- COO (Country of Origin):
- DE
