binder Sensor Actuator Cable, 2m

Image representative of range

Stock information currently inaccessible
RS Stock No.:
706-7766
Mfr. Part No.:
09-3442-679-05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Cross Sectional Area

0.25, 0.5 mm²

Length

2m

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP68

American Wire Gauge

20, 24 AWG

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy