Allen Bradley Guardmaster Sensor Actuator Cable
- RS Stock No.:
- 703-4886
- Distrelec Article No.:
- 302-27-041
- Mfr. Part No.:
- 889D-F8AB-2
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Subtotal (1 unit)*
£29.38
(exc. VAT)
£35.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.38 |
*price indicative
- RS Stock No.:
- 703-4886
- Distrelec Article No.:
- 302-27-041
- Mfr. Part No.:
- 889D-F8AB-2
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 889D | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR, Thermoplastic Rubber, PVC, TPE | |
| Voltage | 300V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 889D | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Jacket Material PUR, Thermoplastic Rubber, PVC, TPE | ||
Voltage 300V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
MC2, Coded, IP69K
Non-contact actuation
Magnetic coded sensing
High tolerance to misalignment
LED indication
2 N/C solid state relay outputs and 1 PNP auxiliary output
Switching current: 200 mA @ 24Vdc
Supply Voltage: 24Vdc
IP 69K protection rating
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems
Related links
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Mini QD to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
