Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- RS Stock No.:
- 703-4873
- Distrelec Article No.:
- 302-27-017
- Mfr. Part No.:
- 889D-F4AC-2
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£11.47
(exc. VAT)
£13.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.47 |
*price indicative
- RS Stock No.:
- 703-4873
- Distrelec Article No.:
- 302-27-017
- Mfr. Part No.:
- 889D-F4AC-2
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Blue, Grey, Yellow | |
| Connector Type A | Threaded | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | Auto color code, EN 954-1, IEC color code | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Blue, Grey, Yellow | ||
Connector Type A Threaded | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
IP Rating IP67, IP69K | ||
Standards/Approvals Auto color code, EN 954-1, IEC color code | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Allen Bradley Guardmaster MC1, Coded
Features and Benefits:
• Magnetic coded sensing for superior security
• High tolerance to guard door misalignment
• Non-contact actuation ensures less wear-and-tear and longer service life
• 2 NC reed safety outputs
• High IP67 protection rating – suitable for use in washdown applications
• Switching current: 200 mA @ 24Vdc
Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems
Standards:
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC60947- 5-1, IEC/EN60947-5-3, ANSI B11.19, AS4024.1
Related links
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
