TE Connectivity Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 5m

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-3330
Mfr. Part No.:
1838242-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy