Binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Stock information currently inaccessible
RS Stock No.:
291-6092
Mfr. Part No.:
79 3436 52 04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Number of Contacts

4

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy