TE Connectivity Cable assembly, 3m
- RS Stock No.:
- 259-1227
- Mfr. Part No.:
- 2-1437720-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.32
(exc. VAT)
£39.98
(inc. VAT)
- RS Stock No.:
- 259-1227
- Mfr. Part No.:
- 2-1437720-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Grey | |
| Sheath Material | Polyurethane PUR | |
| Length | 3m | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Grey | ||
Sheath Material Polyurethane PUR | ||
Length 3m | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- DE

