Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Sensor & Actuator Cables
Phoenix Contact Straight Male M12 to Male M12 Bus Cable, 15m
RS Stock No.:
254-4630
Mfr. Part No.:
1419042
Brand:
Phoenix Contact
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
254-4630
Mfr. Part No.:
1419042
Brand:
Phoenix Contact
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is PUR halogen-free. Cable length is 15 m. It has plug straight M12 SPEEDCON.
Plug straight M12 SPEEDCON
Cable Length 15 m
One free cable end
5-position
Attribute
Value
Series
SAC-5P
Number of Cores
5
Length
15m
Sheath Colour
Silver Grey
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
M12
Connector 2 Gender
Male
Related links
Hammers
Draw Wires & Fish Tapes
Insertion & Extraction Tools
Crimp Tool Positioners, Turrets & Locators
Cable Knives
RS PRO Zinc Alloy 5-way Control Cabinet Key
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Bosch Diamond Tipped Tile Drill Bit