TE Connectivity 2 way M12 to Unterminated Bus Cable, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-2260
Mfr. Part No.:
TAB62135501-020
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

M12

Length

2m

Sheath Colour

Violet

Connector 1 Number of Contacts

2

Connector 1

M12

Connector 2

Unterminated

Coding

B

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Outer Diameter

7.8mm

Conductor Material

Copper Alloy

COO (Country of Origin):
CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.

Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications