TE Connectivity Circular Connector

Stock information currently inaccessible
RS Stock No.:
186-0505
Mfr. Part No.:
T4052118004-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T405

Current Rating

3 A

Voltage Rating

30 V

IP Rating

IP67

Minimum Operating Temperature

-25.0°C

Conductor Material

Copper

Maximum Operating Temperature

85.0°C

Our M8 Male Straight to M12 Female R/A Double Ended Assemblies are offered in 3,4 positions, PUR/PVC jackets and up to 10m length.